The IQXO-22 crystal oscillator from IQD is a PDIP packaged device with a frequency stability of 100ppm and a frequency tolerance of 100ppm. It operates over a supply voltage range of 4.75V to 5.25V and has a maximum supply current of 30mA. The oscillator is designed for use in through hole mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IQD LFSPXO003182 technical specifications.
| Package/Case | PDIP |
| Depth | 13.2mm |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.8mm |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IQXO-22 |
| Size | 5.8mm |
| Supply Current | 30mA |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003182 to view detailed technical specifications.
No datasheet is available for this part.