The IQXO-22 5.8mm x 13.2mm PDIP crystal oscillator features a frequency stability of 100ppm and a frequency tolerance of 100ppm. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The oscillator requires a supply current of 30mA and has a load capacitance of 50pF. It is available in a PDIP package with a height of 5.8mm and a length of 13.2mm, and is suitable for through-hole mounting.
IQD LFSPXO003189 technical specifications.
| Package/Case | PDIP |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.8mm |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | IQXO-22 |
| Size | 5.8mm |
| Supply Current | 30mA |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.