IQD LFSPXO003197 technical specifications.
| Package/Case | PDIP |
| Frequency | 40MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.8mm |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | IQXO-22 |
| Size | 5.8mm |
| Supply Current | 40mA |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
