The IQXO-350C crystal oscillator from IQD operates at a frequency of 4.9152MHz with a frequency stability of 100ppm and a frequency tolerance of 100ppm. It features a PDIP package with a size of 5.8mm and is designed for use in through-hole mounting applications. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C, and it requires a supply voltage between 4.75V and 5.25V, with a maximum supply current of 30mA.
IQD LFSPXO003222 technical specifications.
| Package/Case | PDIP |
| Depth | 13.08mm |
| Frequency | 4.9152MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.1mm |
| Length | 21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 30mA |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
