This 33.333MHz crystal oscillator from IQD features a frequency stability of 100ppm and a frequency tolerance of 100ppm. It measures 5.8mm in height, 13.08mm in length, and 21mm in width. The oscillator operates within a temperature range of 0°C to 70°C and has a supply current of 40mA. It is not Reach SVHC compliant.
IQD LFSPXO003227 technical specifications.
| Frequency | 33.333MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.8mm |
| Length | 13.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 40mA |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003227 to view detailed technical specifications.
No datasheet is available for this part.
