The IQXO-350C crystal oscillator features a radial package with a size of 5.8mm and operates within a temperature range of 0-70°C. It has a frequency stability of 100ppm and a frequency tolerance of 100ppm. The oscillator requires a supply voltage between 4.75V and 5.25V and has a supply current of 30mA. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IQD LFSPXO003228 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 13.08mm |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Length | 21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003228 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
