The IQXO-22 crystal oscillator from IQD operates at a frequency of 14.31818MHz with a stability of 100ppm. It features a package size of 5.8mm x 13.2mm in a PDIP case, suitable for through-hole mounting. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It requires a supply voltage between 4.75V and 5.25V, with a maximum supply current of 20mA.
IQD LFSPXO003247 technical specifications.
| Package/Case | PDIP |
| Depth | 13.2mm |
| Frequency | 14.31818MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.8mm |
| Length | 13.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | IQXO-22 |
| Size | 5.8mm |
| Supply Current | 20mA |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003247 to view detailed technical specifications.
No datasheet is available for this part.