IQD LFSPXO003279 technical specifications.
| Frequency Tolerance | 100ppm |
| Series | IQXO-22 |
| Size | 5.8mm |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO003279 to view detailed technical specifications.
No datasheet is available for this part.