The CFPS-69 SMD/SMT crystal oscillator from IQD features a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply voltage of 3.465V and minimum supply voltage of 3.135V. The oscillator draws a supply current of 4.5mA. It is designed for surface mount applications with a height of 0.95mm, length of 5mm, width of 3.2mm, and a load capacitance of 15pF.
IQD LFSPXO009581 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 0.95mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Series | CFPS-69 |
| Size | 0.95mm |
| Supply Current | 4.5mA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.