This 10MHz crystal oscillator from IQD features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The oscillator is designed for surface mount applications and has a supply current of 4.5mA. It is part of the CFPS-69 series and measures 0.95mm in height, 5mm in length, and 3.2mm in width.
IQD LFSPXO009584 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.95mm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Series | CFPS-69 |
| Size | 0.95mm |
| Supply Current | 4.5mA |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009584 to view detailed technical specifications.
No datasheet is available for this part.