IQD LFSPXO009585BULK technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| Frequency | 12MHz |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009585BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.