IQD LFSPXO009586BULK technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFPS-69 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009586BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.