
The CFPS-32 SMD crystal oscillator from IQD features a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a supply voltage range of 2.375V to 2.625V. The oscillator has a low supply current of 30mA and is designed for surface mount applications. The CFPS-32 measures 7mm in length, 5mm in width, and 1.5mm in height, with a size of 0.95mm and a load capacitance of 15pF.
IQD LFSPXO009616 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Series | CFPS-32 |
| Size | 0.95mm |
| Supply Current | 30mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009616 to view detailed technical specifications.
No datasheet is available for this part.
