
Surface mount crystal oscillator providing a stable 32.768kHz output frequency with ±50ppm stability. Designed for operation across a wide temperature range from -40°C to +85°C, this component features a compact 2.6 x 2.1 x 0.95mm SMD package. Maximum supply current is rated at 1.5mA, and the product is RoHS compliant.
IQD LFSPXO009682REEL technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CFPS-107 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009682REEL to view detailed technical specifications.
No datasheet is available for this part.
