IQD LFSPXO009686BULK technical specifications.
| Package/Case | CSMD |
| Frequency | 32.768kHz |
| Frequency Tolerance | 50ppm |
| Length | 2.6mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFPS-109l |
| Size | 0.95mm |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO009686BULK to view detailed technical specifications.
No datasheet is available for this part.