IQD LFSPXO010197 technical specifications.
| Package/Case | Radial |
| Frequency | 1MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.8mm |
| Length | 13.08mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 30mA |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO010197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.