
The IQXO-350C crystal oscillator operates at a frequency of 12.288MHz with a stability of 100ppm. It has a radial package with dimensions of 5.8mm in height, 21mm in length, and 21mm in width. The oscillator has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It requires a supply voltage between 4.75V and 5.25V and draws a supply current of 15mA.
IQD LFSPXO010198 technical specifications.
| Package/Case | Radial |
| Depth | 13.08mm |
| Frequency | 12.288MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.8mm |
| Length | 21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 15mA |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO010198 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.