
The IQXO-350C crystal oscillator features a radial package with a size of 5.8mm. It has a frequency stability of 100ppm and a frequency tolerance of 100ppm. The oscillator requires a load capacitance of 50pF and operates within a temperature range of 0-70°C. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IQD LFSPXO010296 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO010296 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
