
The IQXO-350C crystal oscillator from IQD features a frequency of 30MHz with a stability of 100ppm and tolerance of 100ppm. It is packaged in a PDIP package and is designed for through hole mounting. The oscillator operates within a temperature range of 0°C to 70°C and has a supply voltage range of 4.75V to 5.25V. It draws a supply current of 40mA.
IQD LFSPXO011178 technical specifications.
| Package/Case | PDIP |
| Frequency | 30MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.1mm |
| Length | 21mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 40mA |
| Width | 13.08mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO011178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.