
The IQXO-350C crystal oscillator operates at a frequency of 6MHz with a stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator measures 5.8mm in height, 13.08mm in length, and 21mm in width. It draws a supply current of 15mA and has a load capacitance of 15pF.
IQD LFSPXO011505 technical specifications.
| Frequency | 6MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Height | 5.8mm |
| Length | 13.08mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| Series | IQXO-350C |
| Size | 5.8mm |
| Supply Current | 15mA |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO011505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.