IQD LFSPXO018032 technical specifications.
| Accuracy | 50ppm |
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | CFPS |
| Size | 1.4mm |
| Supply Current | 30mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO018032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.