IQD LFSPXO018036Bulk technical specifications.
| Type | Crystal Oscillator |
| Standard Frequency | 10MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 50pF |
| Max Symmetry | 55% |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for IQD LFSPXO018036Bulk to view detailed technical specifications.
No datasheet is available for this part.