
The LFSPXO018040 is a 32MHz crystal oscillator from IQD with a frequency stability of 50ppm and a frequency tolerance of 50ppm. It has a package case of SMD/SMT and measures 1.4mm in size. The oscillator operates within a temperature range of 0°C to 70°C and has a supply voltage range of 2.97V to 3.63V. It draws a supply current of 20mA and has a load capacitance of 50pF.
IQD LFSPXO018040 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | CFPS-73B |
| Size | 1.4mm |
| Supply Current | 20mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO018040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.