IQD LFSPXO018040BULK technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Length | 7.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO018040BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.