IQD LFSPXO018043BULK technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 48MHz |
| Length | 7.2mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO018043BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.