IQD LFSPXO019081 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 50ppm |
| Series | CFPS-72B |
| Size | 1.4mm |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO019081 to view detailed technical specifications.
No datasheet is available for this part.