The LFSPXO019083 is a 32MHz crystal oscillator with a frequency stability of 50ppm and a frequency tolerance of 50ppm. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum supply current of 30mA. The oscillator is designed for surface mount applications and has a compact size of 1.4mm x 5mm x 1.5mm. It is not Reach SVHC compliant. The oscillator is suitable for use in temperatures ranging from 0°C to 70°C.
IQD LFSPXO019083 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Series | CFPS-72B |
| Size | 1.4mm |
| Supply Current | 30mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO019083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
