IQD LFSPXO019083REEL technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | CFPS-72 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO019083REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.