This 50ppm frequency stability SMD crystal oscillator from IQD has a frequency tolerance of 50ppm and operates between 0°C and 70°C. It has a load capacitance of 30pF and can be supplied with a voltage between 4.5V and 5.5V. The oscillator measures 1.5mm in height, 5mm in width, and 7mm in length, making it suitable for surface mount applications.
IQD LFSPXO019084 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO019084 to view detailed technical specifications.
No datasheet is available for this part.