Surface mount crystal oscillator operating at 50MHz. Features HCMOS output and a frequency stability of 50ppm. Designed for a wide temperature range of -40°C to 85°C, with a maximum supply current of 25mA. This lead-free, RoHS-compliant component is supplied on cut tape.
IQD LFSPXO019987REEL technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CFPS-73 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO019987REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.