20MHz HCMOS oscillator, surface mount, featuring ±50ppm frequency stability across a -40°C to 85°C operating temperature range. This RoHS compliant component operates at 3.3V with a maximum supply current of 12mA. Packaged in SMD/SMT cut tape, it is lead-free.
IQD LFSPXO019992REEL technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CFPS-73 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO019992REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.