IQD LFSPXO024589BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Tolerance | 50ppm |
| Series | CFPS-9 |
| Size | 1.2mm |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO024589BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.