Oscillator CFPS-9 32 MHz, LFSPXO024880BULK, IQD
IQD LFSPXO024880BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 32MHz |
| Frequency Tolerance | 50ppm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO024880BULK to view detailed technical specifications.
No datasheet is available for this part.