The LFSPXO024978BULK is a 4MHz crystal oscillator from IQD, featuring a frequency tolerance of 50ppm. It has a package case of CSMD with a depth of 3.2mm and a length of 5mm. The oscillator has a load capacitance of 15pF and operates within a temperature range of -40°C to 85°C. It requires a supply voltage between 3V and 3.6V, drawing a maximum current of 20mA. The device is RoHS compliant and available in bulk packaging.
IQD LFSPXO024978BULK technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| Frequency | 4MHz |
| Frequency Tolerance | 50ppm |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFPS-9 |
| Size | 1.2mm |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO024978BULK to view detailed technical specifications.
No datasheet is available for this part.