The CFPS-39 25.019MHz crystal oscillator from IQD features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.63V. The oscillator is designed for surface mount applications and measures 1.2mm in height, 3.4mm in length, and 2.7mm in width. It has a low load capacitance of 15pF and a supply current of 20mA.
IQD LFSPXO025019 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.2mm |
| Length | 3.4mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Series | CFPS-39 |
| Size | 1.2mm |
| Supply Current | 20mA |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.