CFPS-39 SERIES 3.2 x 2.5 x 1.3 32MHZ HCMOS/TTL ±50ppm -40 to+ 85C 3.3V
IQD LFSPXO025019REEL technical specifications.
| Capacitance | 1.5E-11F |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025019REEL to view detailed technical specifications.
No datasheet is available for this part.