Surface mount clock oscillator operating at 25MHz with HCMOS/TTL output. Features frequency stability of ±50ppm over an industrial temperature range of -40°C to +85°C. Requires a 3.3V supply with a maximum current draw of 12mA. This lead-free, RoHS compliant component is supplied on tape and reel for automated assembly.
IQD LFSPXO025165REEL technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CFPS-39 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025165REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.