IQD LFSPXO025492REEL technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CFPS-39 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025492REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.