CMOS Surface Mount crystal oscillator operating at 16MHz. Features frequency stability of 50ppm across an operating temperature range of -40°C to 85°C. Maximum supply current is 7mA. Packaged in cut tape for surface mount technology. RoHS compliant.
IQD LFSPXO025494REEL technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CFPS-39 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025494REEL to view detailed technical specifications.
No datasheet is available for this part.