The CFPS-39 SMD/SMT crystal oscillator from IQD features a frequency stability of 50ppm and a frequency tolerance of 50ppm. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 2.97V to 3.63V. The oscillator has a low load capacitance of 15pF and a supply current of 20mA. It is designed for surface mount applications and has dimensions of 1.2mm in size, 3.3mm in length, 2.6mm in width, and 1.1mm in height.
IQD LFSPXO025559 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.1mm |
| Length | 3.3mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Series | CFPS-39 |
| Size | 1.2mm |
| Supply Current | 20mA |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.