IQD LFSPXO025560BULK technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.7mm |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 0.005% |
| Length | 3.4mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CFPS-39 |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025560BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.