IQD LFSPXO025914 technical specifications.
| Package/Case | CSMD |
| Depth | 5.2mm |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Height | 1.5mm |
| Length | 7.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CFPS-32 |
| Size | 0.95mm |
| Supply Current | 8mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.