IQD LFSPXO025915 technical specifications.
| Load Capacitance | 15pF |
| Series | CFPS-32 |
| Size | 0.95mm |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025915 to view detailed technical specifications.
No datasheet is available for this part.