
The LFSPXO025918 is a 50MHz crystal oscillator from IQD, featuring a frequency stability of 50ppm and a frequency tolerance of 50ppm. It operates within a supply voltage range of 2.375V to 2.625V and has a maximum supply current of 20mA. The oscillator is designed for surface mount applications and has a compact size of 0.95mm x 5mm x 1.5mm. It can withstand operating temperatures between -10°C and 70°C.
IQD LFSPXO025918 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 1.5mm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Series | CFPS-32 |
| Size | 0.95mm |
| Supply Current | 20mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IQD LFSPXO025918 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.