A surface mount Crystal Clock Oscillator (XO) featuring a CMOS output and a low supply voltage of 1.2V. Designed for low power consumption and high reliability, it is housed in a standard 3.2 x 2.5mm package with enable/disable functionality.
IQD LFSPXO076024REEL technical specifications.
| Frequency | 25.0MHz |
| Supply Voltage | 1.2V |
| Output Control | Enable/Disable |
| Operating Temperature Range | -40 to 85°C |
| Frequency Stability | ±50ppm |
| Package Size | 3.2 x 2.5mm |
| Height | 1.2mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for IQD LFSPXO076024REEL to view detailed technical specifications.
No datasheet is available for this part.