IQD LFTCXO027630BULK technical specifications.
| Load Capacitance | 10pF |
| Series | CFPT-69 |
| Size | 0.8mm |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTCXO027630BULK to view detailed technical specifications.
No datasheet is available for this part.