IQD LFTCXO027639BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 0.5ppm |
| Series | CFPT-75 |
| Size | 1mm |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTCXO027639BULK to view detailed technical specifications.
No datasheet is available for this part.