IQD LFTCXO027641BULK technical specifications.
| Load Capacitance | 10pF |
| Series | CFPT-75 |
| Size | 1mm |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTCXO027641BULK to view detailed technical specifications.
No datasheet is available for this part.