IQD LFTCXO027660BULK technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 2ppm |
| Series | CFPT-77 |
| Size | 0.8mm |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTCXO027660BULK to view detailed technical specifications.
No datasheet is available for this part.