IQD LFTCXO027664BULK technical specifications.
| Capacitance | 1E-11F |
| Load Capacitance | 10pF |
| Series | CFPT-77 |
| Size | 0.8mm |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for IQD LFTCXO027664BULK to view detailed technical specifications.
No datasheet is available for this part.